TE Connectivity Slide Switch SP3T On-On-On 300mA Nylon
- RS Stock No.:
- 473-210
- Distrelec Article No.:
- 304-61-186
- Mfr. Part No.:
- 1825194-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€299.57
(exc. VAT)
€368.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €299.57 | €19.971 |
*price indicative
- RS Stock No.:
- 473-210
- Distrelec Article No.:
- 304-61-186
- Mfr. Part No.:
- 1825194-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SP3T | |
| Product Type | Slide Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 1P, 3 Way | |
| Series | Alcoswitch MSSA | |
| Width | 9.4mm | |
| Standards/Approvals | UL 94 V0 | |
| Length | 24mm | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SP3T | ||
Product Type Slide Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 1P, 3 Way | ||
Series Alcoswitch MSSA | ||
Width 9.4mm | ||
Standards/Approvals UL 94 V0 | ||
Length 24mm | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- MX
The TE Connectivity slide switch is an essential component for versatile applications requiring reliable actuation. Designed with a single pole-three throw configuration, it supports a clear three-position function on, on, on with a robust current rating of 0.3 A and an operating voltage of 125 VAC. The vertical orientation and copper alloy construction enhance durability, making it ideal for various electronic devices. With an extended actuator profile, users benefit from an intuitive and ergonomic operation. The products compliance with stringent regulations ensures it meets safety and environmental standards, providing peace of mind to engineers and designers alike.
Constructed from high-quality copper alloy for enhanced reliability
Features a vertical orientation suitable for space-constrained designs
Extended actuator for ease of use and improved handling
Three distinct positions offer versatile operational capabilities
Meets various industry compliance requirements for added assurance
Flame-retardant materials provide additional safety in critical applications
Compatible with a range of complementary parts, facilitating seamless integration
Related links
- TE Connectivity Slide Switch SP3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Surface Slide Switch 4PDT Latching 300mA Nylon
- TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
