- RS Stock No.:
- 123-8922
- Mfr. Part No.:
- SSSS212400
- Manufacturer:
- Alps Alpine
125 Within 2 working day(s) (EU stock)
40 Within 5 working day(s) (EU stock)
Added
Price Each (In a Pack of 5)
€1.904
(exc. VAT)
€2.342
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.904 | €9.52 |
25 - 45 | €1.832 | €9.16 |
50 - 95 | €1.76 | €8.80 |
100 - 245 | €1.70 | €8.50 |
250 + | €1.64 | €8.20 |
*price indicative |
- RS Stock No.:
- 123-8922
- Mfr. Part No.:
- SSSS212400
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP4T |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Solder |
Actuator Type | Slide |
Length | 15mm |
Width | 5.5mm |
Depth | 3.5mm |
Dimensions | 15 x 5.5 x 3.5mm |
Contact Resistance | 130 (After Lifetime) mΩ, 70 (Initial) mΩ |
Mechanical Life | 10000Cycles |
Voltage Rating | 6V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 123-8922
- Mfr. Part No.:
- SSSS212400
- Manufacturer:
- Alps Alpine