C & K Slide Switch
- RS Stock No.:
- 154-2583
- Mfr. Part No.:
- JS203011SCQN
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 154-2583
- Mfr. Part No.:
- JS203011SCQN
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Positive detent
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Related links
- C & K Slide Switch
- C & K PCB Slide Switch DPDT Latching 10A Polyester
- C & K PCB Slide Switch SPDT Latching 6A Nylon
- C & K PCB Slide Switch DPDT On-On-On 100mA Fibreglass Reinforced Nylon
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch SPDT On-Off 20mA Nylon
- C & K Through Hole Slide Switch SPDT (On)-(On) 100mA
- C & K PCB Slide Switch SPDT Latching 400mA Nylon
