Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide
- RS Stock No.:
- 196-8136
- Mfr. Part No.:
- CL-SA-12C4-02
- Manufacturer:
- Nidec Components
Temporarily out of stock
- RS Stock No.:
- 196-8136
- Mfr. Part No.:
- CL-SA-12C4-02
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 500mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CL-SA | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.4mm | |
| Width | 2.54mm | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 500mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CL-SA | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Depth 6.4mm | ||
Width 2.54mm | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Copal Electronics CL-SA-12C4-02 is a SPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SA-12C4-02 SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-12A-12 SPDT slide switches consists of 50 pieces per pack which weighs 5 grams.
On-On switch function with 10,000 electrical life cycles with an operating force of 255gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm
Related links
- Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 500mA
- Nidec Components Through Hole Slide Switch SPDT 200mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 500mA
- Nidec Components Surface Slide Switch SPDT SP 500mA
- Nidec Components Surface Slide Switch SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 300mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100mA Polyamide
