NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT On-On 0.4 VA Slide
- RS Stock No.:
- 244-3275
- Mfr. Part No.:
- AS1D-6M-10-Z
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 unit)*
€2.26
(exc. VAT)
€2.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | €2.26 |
5 - 9 | €2.16 |
10 + | €2.09 |
*price indicative
- RS Stock No.:
- 244-3275
- Mfr. Part No.:
- AS1D-6M-10-Z
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Contact Configuration | SPDT | |
Mounting Type | PCB | |
Switch Operation | On-On | |
Contact Current Rating | 0.4 VA | |
Actuator Type | Slide | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Contact Configuration SPDT | ||
Mounting Type PCB | ||
Switch Operation On-On | ||
Contact Current Rating 0.4 VA | ||
Actuator Type Slide | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT On-On 0.4 VA Slide
- NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT (On)-Off -(On) 0.4 VA Slide
- NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch DPDT On-On 0.4 VA Slide
- NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch DPDT (On)-Off -(On) 0.4 VA Slide
- NIDEC COPAL ELECTRONICS GMBH APE Series Miniature Push Button Switch PCB 60V ac/dc
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT (On)-(On) 10 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Panel Mount Slide Switch SPDT (On)-(On) 10 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Panel Mount Slide Switch SPST (On)-(On) 15 A Slide