Nidec Components APE Series Miniature Push Button Switch, (On)-On, PCB, 5 x 9.5 mm Cutout, SPDT, 60 V dc
- RS Stock No.:
- 244-3267
- Mfr. Part No.:
- APE1F-6M-10-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.45
(exc. VAT)
€3.01
(inc. VAT)
Limited stock
- Plus 3 left, shipping from 23 November 2026
- Plus 50 left, shipping from 21 December 2026
- Plus 50 left, shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.45 |
| 5 - 9 | €2.37 |
| 10 + | €2.27 |
*price indicative
- RS Stock No.:
- 244-3267
- Mfr. Part No.:
- APE1F-6M-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | APE | |
| Panel Cutout Size | 5 x 9.5 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Contact DC Voltage | 60V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Miniature Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series APE | ||
Panel Cutout Size 5 x 9.5 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Contact DC Voltage 60V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS subminiature push button switch which has an operating force of about 0.78 to 2.94 N.
UL recognized
Gold plated contacts
Process sealed structure
Twin contact clip mechanism for high reliability
Related links
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Right Angle Slide Switch SPDT On-None-On 50mA
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- Nidec Components Red Push Button Cap for Use with AP-S AP-M
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
