Nidec Components Surface Slide Switch 6PST 100mA
- RS Stock No.:
- 244-3459
- Mfr. Part No.:
- CHS-06TB
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 1000 more to save €63.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€789.50
(exc. VAT)
€971.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €1.579 | €789.50 | - |
| 1000 - 1500 | €1.516 | €758.00 | €63.00 |
| 2000 + | €1.436 | €718.00 | €286.00 |
*price indicative
- RS Stock No.:
- 244-3459
- Mfr. Part No.:
- CHS-06TB
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | 6PST | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Standards/Approvals | No | |
| Series | CHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration 6PST | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Standards/Approvals No | ||
Series CHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Washable
Related links
- Nidec Components Surface Slide Switch 6PST 100mA
- Nidec Components Surface Mount Slide Switch 6PST 100mA
- Nidec Components Surface Slide Switch DPST 100mA
- Nidec Components Surface Slide Switch 4PST 100mA
- Nidec Components Surface Slide Switch 10PST 100mA
- Nidec Components Surface Slide Switch 8PST 100mA
- Nidec Components Surface Slide Switch SPST Momentary 100mA
- Nidec Components Surface Slide Switch DPST 100mA Polyamide
