Nidec Components Through Hole Slide Switch SPDT SP 500mA

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€42.35

(exc. VAT)

€52.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50€0.847€42.35-
100 - 200€0.809€40.454%
250 +€0.778€38.908%

*price indicative

RS Stock No.:
244-3495
Mfr. Part No.:
CL-SA-12C-22
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

SP

Switch Contact Current

500mA

Switch Configuration

On-On

Standards/Approvals

No

Depth

6mm

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CL-SA series slide switch which corresponds to rating current of 500mA.

Possible to continue mounting with 2.54 mm pitch

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy