Nidec Components Surface Slide Switch DPDT DP 500mA
- RS Stock No.:
- 244-3534
- Mfr. Part No.:
- CL-SB-22A-01T
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 50 more to save €1.25
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | €0.445 | €4.45 | - |
| 50 - 90 | €0.42 | €4.20 | €1.25 |
| 100 - 240 | €0.388 | €3.88 | €5.70 |
| 250 + | €0.367 | €3.67 | €19.50 |
*price indicative
- RS Stock No.:
- 244-3534
- Mfr. Part No.:
- CL-SB-22A-01T
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 500mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CL-SB | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 500mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CL-SB | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.
Stroke is 2mm
Using heat resistant resin to support reflow soldering mounting
Available in wide variety of circuit composition, operating direction, terminal shape
Related links
- Nidec Components Surface Slide Switch DPDT DP 500mA
- Nidec Components Surface Slide Switch DP3T DP 500mA
- Nidec Components Through Hole Slide Switch DPDT DP 500mA
- Nidec Components Surface Slide Switch SP 500mA
- Nidec Components Surface Slide Switch SPDT SP 500mA
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
