Nidec Components Through Hole Slide Switch DPDT DP 500mA

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€25.40

(exc. VAT)

€31.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50€0.508€25.40-
100 - 200€0.485€24.254%
250 - 450€0.467€23.358%
500 +€0.45€22.5011%

*price indicative

RS Stock No.:
244-3554
Mfr. Part No.:
CL-SB-22C-12
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

DP

Switch Contact Current

500mA

Terminal Type

Solder

Illuminated

No

Series

CL-SB

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.

Stroke is 2mm

Using heat resistant resin to support reflow soldering mounting

Available in wide variety of circuit composition, operating direction, terminal shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy