Nidec Components Panel Slide Switch SPST (On)-(On) 15A Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€4.06
2 - 4€3.90
5 +€3.77

*price indicative

RS Stock No.:
244-3685
Mfr. Part No.:
ES 115D12-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

Panel

Switch Operation

(On)-(On)

Switch Contact Current

15A

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

(On)-(On)

Depth

6mm

Standards/Approvals

RoHS

Width

4mm

Length

10mm

Mechanical Life

30000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ES series miniature slide switch consisting single pole for operation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy