Nidec Components Through Hole Slide Switch DPDT On-On-On 10mA Polyamide

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4085
Mfr. Part No.:
MFS201PA-5-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Operation

On-On-On

Switch Contact Current

10mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

(On)-(On)-(On)

Standards/Approvals

RoHS

Width

4mm

Series

MFS

Length

10mm

Depth

6mm

Mechanical Life

5000Steps

Actuator Material

Polyamide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy