C & K Surface Slide Switch SPDT (On)-(On) 300mA Nylon

Subtotal (1 tape of 5 units)*

€4.86

(exc. VAT)

€5.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€0.972€4.86

*price indicative

Packaging Options:
RS Stock No.:
257-0628
Mfr. Part No.:
JS102011JAQN
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

(On)-(On)

Switch Contact Current

300mA

Contact DC Voltage

30V dc

Switch Configuration

(On)-(On)

Series

JS

Standards/Approvals

RoHS

Mechanical Life

5000Cycles

Maximum Operating Temperature

85°C

Actuator Material

Nylon

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 300 mA current rating and 6 VDC voltage rating, SPDT contact configuration with SMT mounting type.

Positive detent

Low profile

IR reflow to 260º solder profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy