C & K Through Hole Slide Switch SPDT (On)-(On) 1A Polyoxymethylene

Subtotal (1 tape of 5 units)*

€3.43

(exc. VAT)

€4.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
5 +€0.686€3.43

*price indicative

Packaging Options:
RS Stock No.:
257-0670
Mfr. Part No.:
OS102011MA1QN1C
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

1A

Terminal Type

Through Hole

Contact DC Voltage

12V dc

Series

OS

Standards/Approvals

RoHS

Length

2.8mm

Mechanical Life

10Cycles

Minimum Operating Temperature

-30°C

Actuator Material

Polyoxymethylene

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, SPDT contact configuration with through-hole mounting type.

Variety of actuators and terminations

Shorting or non-shorting contacts

Halogen free material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy