C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- RS Stock No.:
- 262-4403
- Mfr. Part No.:
- AYZ0102AURLC
- Manufacturer:
- C & K
Subtotal (1 tape of 2 units)*
€2.74
(exc. VAT)
€3.38
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €1.37 | €2.74 |
*price indicative
- RS Stock No.:
- 262-4403
- Mfr. Part No.:
- AYZ0102AURLC
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | 2P, DT, 1P, 3T | |
| Standards/Approvals | RoHS | |
| Series | AYZ | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Glass Filled Nylon 4/6 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 12V dc | ||
Switch Configuration 2P, DT, 1P, 3T | ||
Standards/Approvals RoHS | ||
Series AYZ | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Glass Filled Nylon 4/6 | ||
- COO (Country of Origin):
- CN
The C & K Miniature Slide Switches has low profile and are available in single or double pole models and double or triple throw models. Makers of computer peripherals, network products, telecommunication products, test and measurement equipment choose the AYZ series. Due to this high performance and reliability of operation can be possible.
Maximum switching power is 1.2
Maximum switching voltage is 12 VDC
Maximum switching current is 100 mA
Mechanical life is 10000 operations
Tape and reel packaging
Glass filled nylon material used for housing
Related links
- C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SP3T On-On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT (On)-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT (On)-(On) 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Latching 300mA Nylon
- C & K Surface Slide Switch DPDT Latching 300mA Nylon
- C & K Surface Slide Switch SPDT (On)-(On) 300mA Nylon
