TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- RS Stock No.:
- 718-2348
- Mfr. Part No.:
- 1-1825010-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-2348
- Mfr. Part No.:
- 1-1825010-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switch Operation | Latching | |
| Contact Current Rating | 300 mA @ 115 V ac | |
| Terminal Type | Surface Mount | |
| Actuator Type | Slide | |
| Length | 10.16mm | |
| Width | 7.37mm | |
| Contact Resistance | 40mΩ | |
| Mechanical Life | 15000Operations | |
| Voltage Rating | 115V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +80°C | |
| Actuator Material | Nylon | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switch Operation Latching | ||
Contact Current Rating 300 mA @ 115 V ac | ||
Terminal Type Surface Mount | ||
Actuator Type Slide | ||
Length 10.16mm | ||
Width 7.37mm | ||
Contact Resistance 40mΩ | ||
Mechanical Life 15000Operations | ||
Voltage Rating 115V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Maximum Operating Temperature +80°C | ||
Actuator Material Nylon | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- TE Connectivity Surface Slide Switch DPDT On-On 400mA Nylon
- RS PRO Panel Mount, PCB Slide Switch DPDT Latching 0.5 A V ac @ 125 Slide
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Nylon
- TE Connectivity PCB Slide Switch DPDT Latching 400mA Polyphenylene Sulfide
- TE Connectivity Surface Slide Switch 4PDT Latching 300mA Nylon
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPDT 6A
