RS PRO PCB Slide Switch DPDT On-Off-On 5A Silver Plated Brass
- RS Stock No.:
- 734-7280
- Distrelec Article No.:
- 304-25-839
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
In Stock
- 206 unit(s) ready to ship from another location
- Plus 307 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.68 | - |
| 10 - 49 | €7.80 | 10% |
| 50 - 99 | €6.52 | 24% |
| 100 - 249 | €6.06 | 30% |
| 250 + | €5.56 | 35% |
*price indicative
- RS Stock No.:
- 734-7280
- Distrelec Article No.:
- 304-25-839
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-Off-On | |
| Series | RS PRO | |
| Depth | 12.7mm | |
| Length | 11.43mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 30000Cycles | |
| Actuator Material | Silver Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-Off-On | ||
Series RS PRO | ||
Depth 12.7mm | ||
Length 11.43mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 30000Cycles | ||
Actuator Material Silver Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Related links
- RS PRO PCB Slide Switch DPDT Latching 5A Silver Plated Brass
- RS PRO PCB Slide Switch SPDT Latching 5A Silver Plated Brass
- RS PRO PCB Slide Switch DPDT Latching 400mA Nylon
- RS PRO PCB Slide Switch DPDT On-Off-On 3A Nylon
- RS PRO PCB Slide Switch SPDT On-Off-On 3A Nylon
- RS PRO PCB Slide Switch SPDT On-Off-On 5A Nylon
- RS PRO PCB Slide Switch SPDT Latching 400mA Nylon
- RS PRO PCB Slide Switch SPDT Latching 5A Nylon
