RS PRO Panel Slide Switch SPST 2NC Latching 8A
- RS Stock No.:
- 863-3548
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- Plus 1,860 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €1.04 | €5.20 |
| 50 - 245 | €0.936 | €4.68 |
| 250 - 495 | €0.78 | €3.90 |
| 500 - 1245 | €0.73 | €3.65 |
| 1250 + | €0.668 | €3.34 |
*price indicative
- RS Stock No.:
- 863-3548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPST 2NC | |
| Product Type | Slide Switch | |
| Mount Type | Panel | |
| Switch Operation | Latching | |
| Switch Contact Current | 8A | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-On | |
| Width | 14.9mm | |
| Depth | 16.4mm | |
| Series | RS PRO | |
| Length | 23mm | |
| Standards/Approvals | RoHS, CB, CE, UL, ENEC | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPST 2NC | ||
Product Type Slide Switch | ||
Mount Type Panel | ||
Switch Operation Latching | ||
Switch Contact Current 8A | ||
Terminal Type Tab | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-On | ||
Width 14.9mm | ||
Depth 16.4mm | ||
Series RS PRO | ||
Length 23mm | ||
Standards/Approvals RoHS, CB, CE, UL, ENEC | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IT
Molveno LF Series
The ENEC 8A electrical rating that these Molveno slide switches carry make them an ideal solution for applications such as cooker hoods and hair dryers.
2 or 3 position PCB mount available
No of operations; 10000 under full load min.
750° GWIT compliant
Related links
- RS PRO Panel Slide Switch SPST 2NC Latching 8A
- RS PRO Panel Slide Switch SPDT Latching 5A Nylon
- KNITTER-SWITCH Panel Slide Switch SPST Latching 350mA Copper
- Nidec Components Panel Slide Switch SPST On-Off 25A Polyamide
- Nidec Components Panel Slide Switch SPST (On)-(On) 15A Polyamide
- KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide
- C & K Panel Slide Switch DPDT Latching 6A Nylon
- C & K Panel Slide Switch SPDT Latching 6A Nylon
