- RS Stock No.:
- 913-8999
- Mfr. Part No.:
- MFP 261 N
- Manufacturer:
- KNITTER-SWITCH
430 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€1.764
(exc. VAT)
€2.17
(inc. VAT)
Units | Per unit | Per Bag* |
5 + | €1.764 | €8.82 |
*price indicative |
- RS Stock No.:
- 913-8999
- Mfr. Part No.:
- MFP 261 N
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter-Switch Miniature Slide Switches MFP
Product Description
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Features and Benefits
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 300 mA @ 125 V ac |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 11mm |
Width | 6.8mm |
Depth | 7.5mm |
Dimensions | 11 x 6.8 x 7.5mm |
Contact Resistance | 20mΩ |
Mechanical Life | 10000Operations |
Voltage Rating | 125V ac |
Contact Material | Phosphor Bronze |
Actuator Material | Polystyrene & Polyenylene Ether |