KNITTER-SWITCH PCB Slide Switch DPST Latching 300mA Silver Plated Copper
- RS Stock No.:
- 711-8329
- Mfr. Part No.:
- MMS228T
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.89 |
*price indicative
- RS Stock No.:
- 711-8329
- Mfr. Part No.:
- MMS228T
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 15V dc | |
| Switch Configuration | On-On | |
| Series | MMS | |
| Depth | 7.5mm | |
| Length | 12.4mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 15V dc | ||
Switch Configuration On-On | ||
Series MMS | ||
Depth 7.5mm | ||
Length 12.4mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Silver Plated Copper | ||
- COO (Country of Origin):
- CN
Knitter Switch Micro Miniature Slide Switches - MMS Series
Surface mount
Compact design
White slide
Non-shorting contact timing
Suitable for reflow soldering
Related links
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 4A Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
