KNITTER-SWITCH PCB Slide Switch On-On-On 300 mA @ 4 V dc Slide
- RS Stock No.:
- 913-9059
- Mfr. Part No.:
- MMP 134-R
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 bag of 5 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
5 + | €1.244 | €6.22 |
*price indicative
- RS Stock No.:
- 913-9059
- Mfr. Part No.:
- MMP 134-R
- Manufacturer:
- KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Mounting Type | PCB | |
Switch Operation | On-On-On | |
Contact Current Rating | 300 mA @ 4 V dc | |
Terminal Type | PC Pin | |
Actuator Type | Slide | |
Length | 12.5mm | |
Width | 2mm | |
Depth | 5mm | |
Dimensions | 12.5 x 2 x 5mm | |
Contact Resistance | 70mΩ | |
Voltage Rating | 4V dc | |
Operating Temperature Range | -40 → +85°C | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper Alloy | |
Actuator Material | Polyamide | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Mounting Type PCB | ||
Switch Operation On-On-On | ||
Contact Current Rating 300 mA @ 4 V dc | ||
Terminal Type PC Pin | ||
Actuator Type Slide | ||
Length 12.5mm | ||
Width 2mm | ||
Depth 5mm | ||
Dimensions 12.5 x 2 x 5mm | ||
Contact Resistance 70mΩ | ||
Voltage Rating 4V dc | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper Alloy | ||
Actuator Material Polyamide | ||
Related links
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 1 A @ 250 V ac 3 A @ 28 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 1 A @ 250 V ac 3 A @ 28 V dc Slide
- KNITTER-SWITCH PCB Slide Switch Latching 500 mA @ 12 V dc
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA @ 12 V dc 500 mA @ 4 V dc Slide