KNITTER-SWITCH PCB Slide Switch DPDT Latching 3A Nylon
- RS Stock No.:
- 913-8946
- Mfr. Part No.:
- MSS 3122 N-R
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.34 | - |
| 10 - 49 | €3.01 | 9% |
| 50 - 99 | €2.52 | 24% |
| 100 - 249 | €2.33 | 30% |
| 250 + | €2.15 | 35% |
*price indicative
- RS Stock No.:
- 913-8946
- Mfr. Part No.:
- MSS 3122 N-R
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 3A | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Width | 12.8mm | |
| Depth | 7.7mm | |
| Series | MSS | |
| Length | 14mm | |
| Mechanical Life | 20000Operations | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 3A | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
Width 12.8mm | ||
Depth 7.7mm | ||
Series MSS | ||
Length 14mm | ||
Mechanical Life 20000Operations | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nylon | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MSS Series
Lead-free auto-solderable at 260ºC for 5 seconds
Black nylon actuator and case, white nylon base
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Polyamide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 500mA Beryllium Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
