- RS Stock No.:
- 578-796
- Mfr. Part No.:
- C11010.0
- Manufacturer:
- Dormer
8 In stock for delivery within 2 working days
Added
Price Each
€30.91
(exc. VAT)
€38.02
(inc. VAT)
Units | Per unit |
1 - 11 | €30.91 |
12 - 24 | €29.99 |
25 + | €29.06 |
- RS Stock No.:
- 578-796
- Mfr. Part No.:
- C11010.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
HSCo short centre cutting slot drills C110 and C100
A range of short cobalt drills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
Standards
ISO 1641 and DIN 327 D
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 13mm |
Cutter Diameter | 10mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 63 mm |
Shank Diameter | 10 mm |
Diameter Tolerance | e8 |