Dormer Plain Slot Drill, 4mm Cut Diameter
- RS Stock No.:
- 728-7005
- Mfr. Part No.:
- S9024.0
- Manufacturer:
- Dormer
Subtotal (1 unit)**
€28.35
(exc. VAT)
€34.87
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.35 |
**price indicative
- RS Stock No.:
- 728-7005
- Mfr. Part No.:
- S9024.0
- Manufacturer:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Dormer | |
Shank Type | Plain | |
Cut Length | 14mm | |
Cutter Diameter | 4mm | |
Number of Flutes | 2 | |
Material | Micrograin Carbide | |
Overall Length | 50 mm | |
Shank Diameter | 4 mm | |
Diameter Tolerance | h10 | |
Select all | ||
---|---|---|
Manufacturer Dormer | ||
Shank Type Plain | ||
Cut Length 14mm | ||
Cutter Diameter 4mm | ||
Number of Flutes 2 | ||
Material Micrograin Carbide | ||
Overall Length 50 mm | ||
Shank Diameter 4 mm | ||
Diameter Tolerance h10 | ||
Related links
- Dormer Plain Slot Drill, 4mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 4mm Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter
- Dormer Plain Slot Drill, 14mm Cut Diameter
- Dormer Plain Slot Drill, 5/16in Cut Diameter
- Dormer Plain Slot Drill, 26mm Cut Diameter
- Dormer Plain Slot Drill, 8mm Cut Diameter
- Dormer Plain Slot Drill, 9mm Cut Diameter