- RS Stock No.:
- 728-7049
- Mfr. Part No.:
- S9032.0
- Manufacturer:
- Dormer
7 In stock for delivery within 2 working days
Added
Price Each
€26.47
(exc. VAT)
€32.56
(inc. VAT)
Units | Per unit |
1 + | €26.47 |
- RS Stock No.:
- 728-7049
- Mfr. Part No.:
- S9032.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
MC-X Solid Carbide 3 Flute Slot Drill (S903)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 6mm |
Cutter Diameter | 2mm |
Number of Flutes | 3 |
Material | Micrograin Carbide |
Overall Length | 38 mm |
Shank Diameter | 3 mm |
Diameter Tolerance | h10 |