- RS Stock No.:
- 728-7080
- Mfr. Part No.:
- S90314.0
- Manufacturer:
- Dormer
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€109.65
(exc. VAT)
€134.87
(inc. VAT)
Units | Per unit |
1 + | €109.65 |
- RS Stock No.:
- 728-7080
- Mfr. Part No.:
- S90314.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
MC-X Solid Carbide 3 Flute Slot Drill (S903)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 30mm |
Cutter Diameter | 14mm |
Number of Flutes | 3 |
Material | Micrograin Carbide |
Overall Length | 83 mm |
Shank Diameter | 14 mm |
Diameter Tolerance | h10 |