Dormer Plain Slot Drill, 6mm Cut Diameter
- RS Stock No.:
- 728-7780
- Mfr. Part No.:
- C1236.0
- Manufacturer:
- Dormer
Subtotal (1 unit)**
€30.06
(exc. VAT)
€36.97
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.06 |
**price indicative
- RS Stock No.:
- 728-7780
- Mfr. Part No.:
- C1236.0
- Manufacturer:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Dormer | |
Shank Type | Plain | |
Cut Length | 13mm | |
Cutter Diameter | 6mm | |
Number of Flutes | 2 | |
Material | HSS-E-PM | |
Overall Length | 57 mm | |
Shank Diameter | 6 mm | |
Diameter Tolerance | e8 | |
Select all | ||
---|---|---|
Manufacturer Dormer | ||
Shank Type Plain | ||
Cut Length 13mm | ||
Cutter Diameter 6mm | ||
Number of Flutes 2 | ||
Material HSS-E-PM | ||
Overall Length 57 mm | ||
Shank Diameter 6 mm | ||
Diameter Tolerance e8 | ||
Related links
- Dormer Plain Slot Drill, 6mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter
- Dormer Plain Slot Drill, 14mm Cut Diameter
- Dormer Plain Slot Drill, 4mm Cut Diameter
- Dormer Plain Slot Drill, 26mm Cut Diameter
- Dormer Plain Slot Drill, 8mm Cut Diameter