Dormer Plain Slot Drill, 1/4in Cut Diameter
- RS Stock No.:
- 728-7784
- Mfr. Part No.:
- C1231/4
- Manufacturer:
- Dormer
Subtotal (1 unit)**
€40.17
(exc. VAT)
€49.41
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €40.17 |
**price indicative
- RS Stock No.:
- 728-7784
- Mfr. Part No.:
- C1231/4
- Manufacturer:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Dormer | |
Shank Type | Plain | |
Cut Length | 16mm | |
Cutter Diameter | 1/4in | |
Number of Flutes | 2 | |
Material | HSS-E-PM | |
Overall Length | 66 mm | |
Shank Diameter | 10 mm | |
Diameter Tolerance | e8 | |
Select all | ||
---|---|---|
Manufacturer Dormer | ||
Shank Type Plain | ||
Cut Length 16mm | ||
Cutter Diameter 1/4in | ||
Number of Flutes 2 | ||
Material HSS-E-PM | ||
Overall Length 66 mm | ||
Shank Diameter 10 mm | ||
Diameter Tolerance e8 | ||
Related links
- Dormer Plain Slot Drill, 1/8in Cut Diameter
- Dormer Plain Slot Drill, 1/2in Cut Diameter
- Dormer Plain Slot Drill, 1/16in Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter
- Dormer Plain Slot Drill, 14mm Cut Diameter
- Dormer Plain Slot Drill, 7/8in Cut Diameter
- Dormer Plain Slot Drill, 5/16in Cut Diameter
- Dormer Plain Slot Drill, 3.5mm Cut Diameter