- RS Stock No.:
- 145-1800
- Mfr. Part No.:
- TCST1230
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 60)
€0.619
(exc. VAT)
€0.761
(inc. VAT)
Units | Per unit | Per Tube* |
60 - 60 | €0.619 | €37.14 |
120 - 240 | €0.569 | €34.14 |
300 - 540 | €0.545 | €32.70 |
600 + | €0.483 | €28.98 |
*price indicative |
- RS Stock No.:
- 145-1800
- Mfr. Part No.:
- TCST1230
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 15µs |
Typical Fall Time | 10µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 8.3 x 4.7 x 8.15mm |
Height | 8.15mm |
Length | 8.3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 2.8mm |
Width | 4.7mm |
Operating Temperature Range | -25 → +85°C |