- RS Stock No.:
- 708-5544
- Mfr. Part No.:
- TCST1300
- Manufacturer:
- Vishay
105 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.916
(exc. VAT)
€2.357
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.916 | €9.58 |
50 - 120 | €1.436 | €7.18 |
125 - 245 | €1.15 | €5.75 |
250 - 495 | €0.958 | €4.79 |
500 + | €0.766 | €3.83 |
*price indicative |
- RS Stock No.:
- 708-5544
- Mfr. Part No.:
- TCST1300
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 8µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 11.9 x 6.3 x 11.1mm |
Height | 11.1mm |
Length | 11.9mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Slot Width | 3.1mm |
Width | 6.3mm |
Operating Temperature Range | -55 → +85°C |