Optek Screw Slotted Optical Switch, Phototransistor Output

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.41

(exc. VAT)

€6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 1,700 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.41
10 - 49€5.18
50 - 99€5.04
100 - 199€4.91
200 +€4.78

*price indicative

RS Stock No.:
880-2019
Mfr. Part No.:
OPB840W51Z
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Product Type

Slotted Optical Switch

Output Device

Phototransistor

Number of Channels

1

Mount Type

Screw

Package Type

L Package

Number of Pins

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

6.35mm

Length

23.75mm

Height

10.54mm

Slot Width

3.18mm

Standards/Approvals

RoHS

Series

OPB840

Automotive Standard

No

COO (Country of Origin):
MX

OPB830 and OPB840 Series Slotted Optical Switches


This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.

The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.

Features of the slotted optical switches:

Slot width: 3.18 mm

Opaque or IR transmissive surfaces

Side mounted

Choice of lead spacing

Slotted Optical Switches, Optek Technology


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy