Login / Register to access your benefits
Recently searched

    OPB804 Optek, Panel Mount Slotted Optical Switch, Transistor Output

    Bulk discount available

    Subtotal (1 unit)*

    €4.86

    (exc. VAT)

    €5.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 05 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€4.86
    10 - 49€4.74
    50 - 99€4.71
    100 +€4.69

    *price indicative

    RS Stock No.:
    908-7135
    Mfr. Part No.:
    OPB804
    Manufacturer:
    Optek
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Optek

    Output Device

    Transistor

    Mounting Type

    Panel Mount

    Package Type

    Wire

    Dimensions

    30.99 x 6.35 x 15.63mm

    Height

    15.63mm

    Length

    30.99mm

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -40°C

    Slot Width

    9.53mm

    Width

    6.35mm

    Series

    OPB800W

    Operating Temperature Range

    -40 → +80°C

    Related links