OPB941W51Z Optek, Panel Mount Slotted Optical Switch, Transistor Output
- RS Stock No.:
- 908-7205
- Mfr. Part No.:
- OPB941W51Z
- Manufacturer:
- Optek
Bulk discount available
Subtotal (1 unit)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 20 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €5.81 |
10 - 49 | €5.72 |
50 - 99 | €5.64 |
100 + | €5.58 |
*price indicative
- RS Stock No.:
- 908-7205
- Mfr. Part No.:
- OPB941W51Z
- Manufacturer:
- Optek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Optek | |
Output Device | Transistor | |
Typical Rise Time | 70ns | |
Typical Fall Time | 70ns | |
Mounting Type | Panel Mount | |
Package Type | Wire | |
Dimensions | 23.75 x 12.95 x 10.54mm | |
Height | 10.54mm | |
Length | 23.75mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Slot Width | 3.18mm | |
Width | 12.95mm | |
Series | OPB940 | |
Operating Temperature Range | -40 → +70°C | |
Select all | ||
---|---|---|
Brand Optek | ||
Output Device Transistor | ||
Typical Rise Time 70ns | ||
Typical Fall Time 70ns | ||
Mounting Type Panel Mount | ||
Package Type Wire | ||
Dimensions 23.75 x 12.95 x 10.54mm | ||
Height 10.54mm | ||
Length 23.75mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 3.18mm | ||
Width 12.95mm | ||
Series OPB940 | ||
Operating Temperature Range -40 → +70°C | ||