10 W B22d LED Smart Bulb, Warm White
- RS Stock No.:
- 206-8509
- Mfr. Part No.:
- 4058075371736
- Manufacturer:
- LEDVANCE
View all Smart Bulbs
6 In stock for delivery within 2 working days
Price Each
€44.98
(exc. VAT)
€55.33
(inc. VAT)
units | Per unit |
1 + | €44.98 |
- RS Stock No.:
- 206-8509
- Mfr. Part No.:
- 4058075371736
- Manufacturer:
- LEDVANCE
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom ZB CLA60 is easy to install and use which has 10 W of wattage. It has up to 80 % less energy consumption compared to halogen lamp. The lamp has adjustable colour temperature via tuneable white 2000 to 6500 K and controllable via compatible smart home system.
Product weight 130.00 g
Specifications
Attribute | Value |
Lamp Type | LED |
Wattage | 10 W |
Lamp Base | B22d |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Series | PARATHOM ZB CLA60 |