Deltaco 5 W GU10 LED Smart Bulb, Cool White, RGB, Warm White
- RS Stock No.:
- 234-3277
- Mfr. Part No.:
- SH-LGU10RGB
- Manufacturer:
- Deltaco
1 In stock for delivery within 2 working days
Price Each
€10.13
(exc. VAT)
€12.46
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €10.13 |
5 - 9 | €9.93 |
10 + | €9.72 |
- RS Stock No.:
- 234-3277
- Mfr. Part No.:
- SH-LGU10RGB
- Manufacturer:
- Deltaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Deltaco SMART HOME LED-lamp is a smart RGB LED lamp that can be placed in any GU10 lamp holder. The lamp is dimmable via the app so that you can set the desired brightness yourself and if warm or cold white is not enough, you can also choose a special colour from 16 million colours to get the right feeling in the room. The power of LED-lamp is 5W, which is equivalent to about 40W from a traditional light bulb.
GU10 socket
Power 5W
Lifespan 25000h
Light flux (max) 470 ch
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K-6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google Assistant or Amazon Alexa
Power 5W
Lifespan 25000h
Light flux (max) 470 ch
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K-6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google Assistant or Amazon Alexa
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 5 W |
Lamp Base | GU10 |
Colour Tone | Cool White, RGB, Warm White |