No Climb XTR2 Series Smoke & Heat Detector Kit, 9 m Reach, Battery-Powered Cordless

Subtotal (1 unit)*

€3,395.57

(exc. VAT)

€4,176.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,395.57

*price indicative

RS Stock No.:
807-369
Mfr. Part No.:
TESTIFIRE-XTR2-9M
Manufacturer:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Smoke & Heat Detector Kit

Alarm Type

Smoke & Heat

Sub Type

Smoke Detector Tester

Maximum Reach

9m

Kit Contents

XTR2 head unit

Power Source

Battery

Series

XTR2

Cordless

Yes

COO (Country of Origin):
GB
The No Climb smoke and heat detector test and removal kit that allows engineers to perform functional testing on fire alarm systems up to a height of 9 meters without a ladder. Supports multiple test modes including smoke, standard heat, hi-heat (up to 100°C), combined, sequential, and delayed start testing. Works with the DT Connect App (via Bluetooth) and a Cloud portal to automatically capture test results, generate detailed, time-stamped reports, and provide proof of testing for clients. The kit typically includes the XTR2 head unit, a battery, a smoke generator, a charger kit, a smoke cartridge, a telescopic pole, extension poles, a universal detector removal tool, and a protective carrying/storage bag.

Supports multiple test modes

All-in-one connected

Connectivity and Reporting

Full-colour touchscreen interface

Includes an automatic clearing mode

Work for both addressable and conventional fire alarm systems

Powered by a rechargeable Lithium Ion battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy