- RS Stock No.:
- 178-9743
- Mfr. Part No.:
- 73415-6180
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 500)
€4.553
(exc. VAT)
€5.60
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 2000 | €4.553 | €2,276.50 |
2500 - 4500 | €4.427 | €2,213.50 |
5000 - 9500 | €4.307 | €2,153.50 |
10000 + | €4.194 | €2,097.00 |
*price indicative |
- RS Stock No.:
- 178-9743
- Mfr. Part No.:
- 73415-6180
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, SMP Surface Mount Plug, Limited Detent, One Piece Per Bag
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 40GHz |
Body Plating | Gold over Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |