Wurth Elektronik Pulse Transformer 1:1:1 Turns Ratio, 260 μH Prim. Inductance, 600mΩ Prim. Resistance
- RS Stock No.:
- 151-1278
- Mfr. Part No.:
- 760301105
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-1278
- Mfr. Part No.:
- 760301105
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 260μH | |
| Primary DC Resistance | 600mΩ | |
| Secondary DC Resistance | 600mΩ | |
| Turns Ratio | 1:1:1 | |
| Leakage Inductance | 1.7μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Series | WE-GDT | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 6mm | |
| Length | 7mm | |
| Maximum Operating Frequency | 100kHz | |
| Minimum Operating Frequency | 10kHz | |
| Termination Type | Solder | |
| Isolation Voltage | 1500V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 260μH | ||
Primary DC Resistance 600mΩ | ||
Secondary DC Resistance 600mΩ | ||
Turns Ratio 1:1:1 | ||
Leakage Inductance 1.7μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Series WE-GDT | ||
Standards/Approvals REACH, RoHS | ||
Depth 6mm | ||
Length 7mm | ||
Maximum Operating Frequency 100kHz | ||
Minimum Operating Frequency 10kHz | ||
Termination Type Solder | ||
Isolation Voltage 1500V | ||
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback
Related links
- Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 0.96Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
