Wurth Elektronik Gate Drive Transformer, 5 V, 5 V, 86 μH

Bulk discount available

Subtotal (1 unit)*

€5.47

(exc. VAT)

€6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,759 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€5.47
10 - 19€5.27
20 - 49€5.14
50 - 99€4.85
100 +€4.37

*price indicative

Packaging Options:
RS Stock No.:
270-0911
Distrelec Article No.:
303-74-230
Mfr. Part No.:
78931812505
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Gate Drive Transformer

Secondary Voltage

5 V

Primary Voltage

5 V

Mount Type

Surface

Inductance

86 μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Leakage Inductance

600nH

Turns Ratio

1:1.13

COO (Country of Origin):
MX
The Wurth Elektronik PSPA push pull & gate drive transformer is automotive component used in DC/DC push pull transformers with an operating temperature range of -40°C to +105 °C, its used for isolated interfaces RS 485, CAN.

Polystyrene material

Variety of turn ratios

Related links