- RS Stock No.:
- 175-7300
- Mfr. Part No.:
- ACAG0301-1575-T
- Manufacturer:
- Abracon
Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.519
(exc. VAT)
€0.638
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.519 | €1,557.00 |
*price indicative |
- RS Stock No.:
- 175-7300
- Mfr. Part No.:
- ACAG0301-1575-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High gain of 4.18dBi
made using LTCC (low temperature co-fired ceramic)technology
VSWR < 2.0
compact profile 3.2 x 1.6 x 0.6mm
omni directional
application
GPS/glonass devices
IoT and wearables with embedded GPS systems
tablets and mobile devices
navigation devices
GPS accessories:USB dongle,SDIO cards, PCMCIA card
made using LTCC (low temperature co-fired ceramic)technology
VSWR < 2.0
compact profile 3.2 x 1.6 x 0.6mm
omni directional
application
GPS/glonass devices
IoT and wearables with embedded GPS systems
tablets and mobile devices
navigation devices
GPS accessories:USB dongle,SDIO cards, PCMCIA card
Specifications
Attribute | Value |
---|---|
RF Protocols | GPS |
Physical Form | Chip |
Gain | 4.18dBi |
Dimensions | 3.2 x 1.6 x 0.6mm |
Height | 0.6mm |
Length | 3.2mm |
Width | 1.6mm |