- RS Stock No.:
- 186-5523
- Mfr. Part No.:
- 206760-0001
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 24-10-2024, delivery within 2 working days
Added
Price Each (On a Reel of 600)
€2.019
(exc. VAT)
€2.483
(inc. VAT)
Units | Per unit | Per Reel* |
600 - 600 | €2.019 | €1,211.40 |
1200 - 1800 | €1.853 | €1,111.80 |
2400 + | €1.807 | €1,084.20 |
*price indicative |
- RS Stock No.:
- 186-5523
- Mfr. Part No.:
- 206760-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Physical Form | Chip |
Gain | 1.3dBi |
Dimensions | 38 x 8 x 3mm |
Height | 3mm |
Length | 38mm |
Width | 8mm |