- RS Stock No.:
- 202-4169
- Mfr. Part No.:
- 1001013
- Manufacturer:
- KYOCERA AVX
1790 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.01
(exc. VAT)
€1.24
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.01 | €10.10 |
100 - 240 | €0.941 | €9.41 |
250 - 490 | €0.879 | €8.79 |
500 - 990 | €0.825 | €8.25 |
1000 + | €0.792 | €7.92 |
*price indicative |
- RS Stock No.:
- 202-4169
- Mfr. Part No.:
- 1001013
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX Wi-Fi / BT SMD On Ground / Off Ground Antenna deliver on the key needs of device designers for higher functionality and performance in smaller and thinner designs.
superior RF field containment
Quicker time to market
Quicker time to market
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Physical Form | PCB |
Gain | 0.7 dBi, 2.6dBi |
Dimensions | 15.0 x 3.2 x 3.3mm |
Height | 3.3mm |
Length | 15mm |
Width | 3.2mm |
- RS Stock No.:
- 202-4169
- Mfr. Part No.:
- 1001013
- Manufacturer:
- KYOCERA AVX