- RS Stock No.:
- 202-4224
- Mfr. Part No.:
- 1004796
- Manufacturer:
- KYOCERA AVX
965 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.292
(exc. VAT)
€2.819
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.292 | €11.46 |
50 - 95 | €2.134 | €10.67 |
100 - 245 | €1.99 | €9.95 |
250 - 495 | €1.87 | €9.35 |
500 + | €1.798 | €8.99 |
*price indicative |
- RS Stock No.:
- 202-4224
- Mfr. Part No.:
- 1004796
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX universal broadband FR4 embedded LTE / LPWA antenna utilize IMD technology, which offers a reduced electrical footprint on any circuit board and independent tuning capabilities for performance optimization.
High performance LTE in small form factor
Comply with latest RoHS requirements
Comply with latest RoHS requirements
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G (LTE) |
Gain | 1.6 dBi, 3.1 dBi, 1.7dBi |
Physical Form | PCB |
Dimensions | 36.0 x 9.0 x 3.2mm |
Height | 3.2mm |
Length | 36mm |
Width | 9mm |
- RS Stock No.:
- 202-4224
- Mfr. Part No.:
- 1004796
- Manufacturer:
- KYOCERA AVX