- RS Stock No.:
- 202-4177
- Mfr. Part No.:
- 1001388
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.68
(exc. VAT)
€0.84
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.68 | €6.80 |
100 - 240 | €0.632 | €6.32 |
250 - 490 | €0.592 | €5.92 |
500 - 990 | €0.559 | €5.59 |
1000 + | €0.546 | €5.46 |
*price indicative |
- RS Stock No.:
- 202-4177
- Mfr. Part No.:
- 1001388
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX 5 GHz single sand stamped metal embedded antenna is designed for WLAN MIMO enabled devices including routers, media players, and other mobile communications devices.
superior RF field containment
Quicker time to market
Quicker time to market
Specifications
Attribute | Value |
---|---|
Physical Form | Stamped Metal |
Gain | 3.5dBi |
Dimensions | 8.75 x 4.05 x 2.01mm |
Height | 2.01mm |
Length | 8.75mm |
Width | 4.05mm |