- RS Stock No.:
- 202-4202
- Mfr. Part No.:
- M830520
- Manufacturer:
- KYOCERA AVX
1200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.324
(exc. VAT)
€1.629
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.324 | €6.62 |
50 - 95 | €1.232 | €6.16 |
100 - 245 | €1.15 | €5.75 |
250 - 495 | €1.082 | €5.41 |
500 + | €1.04 | €5.20 |
*price indicative |
- RS Stock No.:
- 202-4202
- Mfr. Part No.:
- M830520
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The AVX WLAN / BT / ZigBee embedded ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.
Superior RF field containment
Comply with latest RoHS requirements
Comply with latest RoHS requirements
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Gain | 1 dBi, 2.6dBi |
Physical Form | Chip |
Dimensions | 8 x 3 x 1.3mm |
Height | 1.3mm |
Length | 8mm |
Width | 3mm |
- RS Stock No.:
- 202-4202
- Mfr. Part No.:
- M830520
- Manufacturer:
- KYOCERA AVX