Recently searched

    Wurth Elektronik 74889102450 Internal Patch SMT Antenna, 4G (LTE), GPS, WiFi

    RS Stock No.:
    238-9590
    Mfr. Part No.:
    74889102450
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik
    View all SMT Antennas
    Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (On a Reel of 4000)

    €1.354

    (exc. VAT)

    €1.665

    (inc. VAT)

    unitsPer unitPer Reel*
    4000 +€1.354€5,416.00
    *price indicative
    RS Stock No.:
    238-9590
    Mfr. Part No.:
    74889102450
    Manufacturer:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Wurth Elektronik WE-MCA is a SMT mount multilayer chip antenna with a frequency range between 2400-2500 MHz, impedance of 50Ω and peak gain of 3 dBi. It is used in application such as home RF/smart home, WLAN/WiFi, GPS/GNSS, Cellular Communication, 4G/LTE, etc.

    Extremely low profile
    Omni-directional radiation pattern
    Excellent size to performance ratio
    Smallest form factor in the industry
    Less ground clearance
    Operating temperature ranging between -40 °C to +85°C


    Specifications

    AttributeValue
    RF Protocols4G (LTE), GPS, WiFi
    Internal/ExternalInternal
    Frequency Range2400 → 2500 MHz
    Maximum Operating Temperature+80°C
    Physical FormPatch
    Minimum Operating Temperature-40°C
    Gain3dBi
    Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (On a Reel of 4000)

    €1.354

    (exc. VAT)

    €1.665

    (inc. VAT)

    unitsPer unitPer Reel*
    4000 +€1.354€5,416.00
    *price indicative