LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- RS Stock No.:
- 210-2403
- Mfr. Part No.:
- LPRS-MCA-433-915
- Manufacturer:
- LPRS
Subtotal (1 pack of 5 units)*
€11.19
(exc. VAT)
€13.765
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €2.238 | €11.19 |
*price indicative
- RS Stock No.:
- 210-2403
- Mfr. Part No.:
- LPRS-MCA-433-915
- Manufacturer:
- LPRS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LPRS | |
RF Protocols | ISM Band | |
Gain | -2.1dBi | |
Physical Form | Chip | |
Dimensions | 10.5 x 3 x 1.6mm | |
Height | 1.6mm | |
Length | 10.5mm | |
Width | 3.1mm | |
Select all | ||
---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Gain -2.1dBi | ||
Physical Form Chip | ||
Dimensions 10.5 x 3 x 1.6mm | ||
Height 1.6mm | ||
Length 10.5mm | ||
Width 3.1mm | ||
Related links
- LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band