Wurth Elektronik 74889502450 Internal Patch SMT Antenna, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 238-9598
- Mfr. Part No.:
- 74889502450
- Manufacturer:
- Wurth Elektronik
View all SMT Antennas
4000 In stock for delivery within 2 working days
Price Each (On a Tape of 5)
€1.29
(exc. VAT)
€1.59
(inc. VAT)
units | Per unit | Per Tape* |
5 - 45 | €1.29 | €6.45 |
50 - 245 | €1.144 | €5.72 |
250 - 495 | €0.988 | €4.94 |
500 - 995 | €0.872 | €4.36 |
1000 + | €0.76 | €3.80 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 238-9598
- Mfr. Part No.:
- 74889502450
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-MCA is a SMT mount multilayer chip antenna with a frequency range between 2400-2500 MHz, impedance of 50Ω and peak gain of 2.5 dBi. It is used in application such as home RF/smart home, WLAN/WiFi, GPS/GNSS, Cellular Communication, 4G/LTE, etc.
Extremely low profile
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C
Specifications
Attribute | Value |
Internal/External | Internal |
RF Protocols | 4G (LTE), GPS, WiFi |
Frequency Range | 2400 → 2500 MHz |
Maximum Operating Temperature | +80°C |
Gain | 2.5dBi |
Minimum Operating Temperature | -40°C |
Physical Form | Patch |