Tork 1000ml Soap Dispenser
- RS Stock No.:
- 202-8556
- Mfr. Part No.:
- 460010
- Manufacturer:
- Tork
Subtotal (1 unit)**
€280.28
(exc. VAT)
€344.74
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €280.28 |
**price indicative
Related links
- Tork 1000ml Soap Dispenser
- Tork 1000ml Wall Mounted Soap Dispenser
- Kimberly Clark 1000ml Soap Dispenser
- Northwood Hygiene 1000ml Soap Dispenser
- Tork Wall Mounted Soap Dispenser
- Kimberly Clark 1000ml Wall Mounted Soap Dispenser for Aquarius Kleenex
- Tork Soap Dispenser for 420401 420601 420710, 420810
- Rubbermaid Commercial Products 1300ml Wall Mounted Soap Dispenser