Subtotal (1 unit)*
€135.96
(exc. VAT)
€167.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,999 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €135.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 202-8560
- Mfr. Part No.:
- 561508
- Manufacturer:
- Tork
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tork | |
Automatic/Manual | Manual | |
Colour | Black | |
Wall Mounted | Yes | |
Anti-Bacterial | No | |
Trade Name | Tork Foam Soap Dispenser | |
Material | Plastic | |
Length | 105mm | |
Width | 113mm | |
Height | 266mm | |
Better World Product | Yes | |
Better World Verification | EU Ecolabel, FSC Certified | |
Cartridge Size | 1000ml | |
Select all | ||
---|---|---|
Brand Tork | ||
Automatic/Manual Manual | ||
Colour Black | ||
Wall Mounted Yes | ||
Anti-Bacterial No | ||
Trade Name Tork Foam Soap Dispenser | ||
Material Plastic | ||
Length 105mm | ||
Width 113mm | ||
Height 266mm | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Cartridge Size 1000ml | ||
Related links
- Tork 1000ml Soap Dispenser
- Tork 1000ml Wall Mounted Soap Dispenser
- Aquarius 1000ml Soap Dispenser
- Northwood Hygiene 1000ml Soap Dispenser
- Kimberly Clark 1000ml Soap Dispenser
- Tork Wall Mounted Soap Dispenser
- Tork Soap Dispenser for 420401 420601 420710, 420810
- Rubbermaid Commercial Products 1300ml Wall Mounted Soap Dispenser